Samtec SEAF Series Straight Surface PCB Socket, 240-Contact, 8 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 158-5668
- Mfr. Part No.:
- SEAF-30-05.0-S-08-2-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 250 units)*
€4,142.50
(exc. VAT)
€5,095.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €16.57 | €4,142.50 |
*price indicative
- RS Stock No.:
- 158-5668
- Mfr. Part No.:
- SEAF-30-05.0-S-08-2-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 240 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 8 | |
| Current | 1.8A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 7mm | |
| Voltage | 240V | |
| Series | SEAF | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 240 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 8 | ||
Current 1.8A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 7mm | ||
Voltage 240V | ||
Series SEAF | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance interconnect with low insertion/extraction forces and stack heights from 7 mm to 17.5 mm.
Up to 500 I/Os
.050" (1.27 mm) pitch
Rugged Edge Rate® contact
Lower insertion/withdrawal forces
Solder charge termination
7 mm - 17.5 mm stack heights
Dual sourced by Molex®
Samtec 28+ Gbps Solution
Related links
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
