Samtec SLW Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
158-5718
Mfr. Part No.:
SLW-120-01-S-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Number of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.2A

Voltage Rating

406 V

Series

SLW

Contact Plating

Au/Sn Over Ni

Contact Material

Bronze

.050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip

Pitch: .050" (1.27 mm)

Contact System: Tiger Eye™

Orientation: Vertical

Termination: Through-hole, surface mount

Application: Polarized double row multi-finger Phosphor Bronze contact system to 100 pins

Special Features: Lower cost plating option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy