Samtec SEAF Series Straight Surface PCB Socket, 400-Contact, 10 Row, 1.27 mm Pitch Solder

Subtotal (1 unit)*

€32.44

(exc. VAT)

€39.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.44

*price indicative

RS Stock No.:
158-7709
Mfr. Part No.:
SEAF-40-06.5-S-10-2-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

400

Product Type

PCB Socket

Number of Rows

10

Sub Type

Board-to-Board

Current

1.8A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Stacking Height

7mm

Connector System

Board-to-Board

Voltage

240V

Series

SEAF

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Copper

Standards/Approvals

No

This open pin field array socket features a 1.27 mm x 1.27 mm pitch grid with up to 500 total I/Os. The rugged Edge Rate® contact system is signal integrity optimized with solder charged terminations for ease of processing. SEAF is a 28+ Gbps performance interconnect with low insertion/extraction forces and stack heights from 7 mm to 17.5 mm.

Up to 500 I/Os

.050" (1.27 mm) pitch

Rugged Edge Rate® contact

Lower insertion/withdrawal forces

Solder charge termination

7 mm - 17.5 mm stack heights

Dual sourced by Molex®

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy