Samtec SMM Series Straight Surface PCB Socket, 14-Contact, 2 Row, 2 mm Pitch Solder

Subtotal (1 unit)*

€5.83

(exc. VAT)

€7.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.83

*price indicative

RS Stock No.:
158-7771
Mfr. Part No.:
SMM-107-02-S-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

14

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2mm

Current

3.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

350V

Series

SMM

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

2.00 mm Tiger Eye™ High-Reliability Socket Strip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy