Samtec MMS Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 159-2283
- Mfr. Part No.:
- MMS-105-01-L-DV
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€2.69
(exc. VAT)
€3.31
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.69 |
*price indicative
- RS Stock No.:
- 159-2283
- Mfr. Part No.:
- MMS-105-01-L-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 3.9A | |
| Pitch | 2mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | MMS | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 3.9A | ||
Pitch 2mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series MMS | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
2.00 mm Tiger Claw™ Socket Strip
Pitch: 2.00 mm (.0787")
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Single and double row to 80 pins
Related links
- Samtec MMS Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
