Samtec SFM Series Straight Surface PCB Socket, 100-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 unit)*

€29.68

(exc. VAT)

€36.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.68

*price indicative

RS Stock No.:
159-2284
Mfr. Part No.:
SFM-150-02-S-D-LC
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

100

Number of Rows

2

Sub Type

Board-to-Board

Current

3.2A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board, Cable

Stacking Height

12mm

Voltage

250V

Series

SFM

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Bronze

Contact Plating

Gold or Tin over Nickel

Maximum Operating Temperature

125°C

Standards/Approvals

No

.050" Tiger Eye™ High-Reliability Socket Strip

Pitch: .050" (1.27 mm)

Contact System: Tiger Eye™

Orientation: Vertical, horizontal

Termination: Through-hole, surface mount

Application: Polarized single and double row multi-finger BeCu contact system to 100 pins

Special Features: Screw down and solder nail options available for most rugged requirements

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy