Samtec SLW Series Straight Through Hole PCB Socket, 50-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 159-2289
- Mfr. Part No.:
- SLW-150-01-G-S
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.21 |
*price indicative
- RS Stock No.:
- 159-2289
- Mfr. Part No.:
- SLW-150-01-G-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 5.2A | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 10mm | |
| Connector System | Board-to-Board | |
| Voltage | 406V | |
| Series | SLW | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 5.2A | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 10mm | ||
Connector System Board-to-Board | ||
Voltage 406V | ||
Series SLW | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
.050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip
Pitch: .050" (1.27 mm)
Contact System: Tiger Eye™
Orientation: Vertical
Termination: Through-hole, surface mount
Application: Polarized double row multi-finger Phosphor Bronze contact system to 100 pins
Special Features: Lower cost plating option
Related links
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
