Samtec SFM Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 159-2293
- Mfr. Part No.:
- SFM-105-02-S-D-A
- Manufacturer:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD3.45
(exc. GST)
SGD3.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD3.45 |
| 10 - 49 | SGD3.35 |
| 50 - 99 | SGD3.17 |
| 100 - 499 | SGD2.99 |
| 500 + | SGD2.91 |
*price indicative
- RS Stock No.:
- 159-2293
- Mfr. Part No.:
- SFM-105-02-S-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 3.2A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 12mm | |
| Connector System | Board-to-Board, Cable | |
| Voltage | 250V | |
| Series | SFM | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold or Tin over Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 3.2A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 12mm | ||
Connector System Board-to-Board, Cable | ||
Voltage 250V | ||
Series SFM | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold or Tin over Nickel | ||
Standards/Approvals No | ||
.050" Tiger Eye™ High-Reliability Socket Strip
Pitch: .050" (1.27 mm)
Contact System: Tiger Eye™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Polarized single and double row multi-finger BeCu contact system to 100 pins
Special Features: Screw down and solder nail options available for most rugged requirements
Extended Life Product™ (E.L.P.™)
Related links
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
