Samtec SFMC Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save €3.50

View bulk pricing options

Subtotal (1 unit)*

€4.00

(exc. VAT)

€4.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.00-
10 - 49€3.65€3.50
50 - 99€3.29€35.50
100 - 499€2.91€109.00
500 +€2.64€680.00

*price indicative

RS Stock No.:
159-2299
Mfr. Part No.:
SFMC-105-01-S-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Board-to-Board

Number of Rows

2

Current

2.9A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

310V

Series

SFMC

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold or Tin over Nickel

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

.050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip

Pitch: .050" (1.27 mm)

Contact System: Tiger Eye™

Orientation: Vertical

Termination: Through-hole, surface mount

Application: Polarized double row multi-finger Phosphor Bronze contact system to 100 pins

Special Features: Lower cost plating option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy