Samtec BCS Series Straight Through Hole Mount PCB Socket, 4-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 159-2950
- Mfr. Part No.:
- BCS-102-L-D-TE
- Manufacturer:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 159-2950
- Mfr. Part No.:
- BCS-102-L-D-TE
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
- COO (Country of Origin):
- US
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Pitch: .100" (2.54 mm)
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Through-hole
Application: Single and double row up to 100 pins
Special Features: Top and bottom entry pass-through options
Related links
- Samtec BCS Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec BCS Series Right Angle Through Hole Mount PCB Socket 1-Row Through Hole Termination
- Samtec BCS Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec BCS Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
