Samtec BCS Series Straight Through Hole Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
159-2955
Mfr. Part No.:
BCS-104-L-D-PE
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

8

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

4.6A

Voltage Rating

475 V

Series

BCS

Contact Material

Bronze

COO (Country of Origin):
US
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip

Pitch: .100" (2.54 mm)
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Through-hole
Application: Single and double row up to 100 pins
Special Features: Top and bottom entry pass-through options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy