Samtec ESQ Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 tube of 43 units)*

€98.08

(exc. VAT)

€120.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
43 +€2.281€98.08

*price indicative

RS Stock No.:
159-3146
Mfr. Part No.:
ESQ-105-12-G-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Board-to-Board

Number of Rows

2

Current

5.2A

Pitch

2.54mm

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

550V

Series

ESQ

Minimum Operating Temperature

-55°C

Row Pitch

3.54mm

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
US
.100" PC/104™ Elevated Socket Strip

Pitch: .100" (2.54 mm)

Contact System: Tiger Buy™

Orientation: Vertical

Termination: Through-hole

Application: Single, double and triple row up to 108 pins

Special Features: Standard and low insertion force contacts with .025" (0.635 mm) square tails for PC/104™ applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy