Samtec ESQ Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 tube of 22 units)*

€87.96

(exc. VAT)

€108.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
22 +€3.998€87.96

*price indicative

RS Stock No.:
159-3151
Mfr. Part No.:
ESQ-110-14-G-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2.54mm

Current

5.2A

Termination Type

Solder

Housing Material

Black Glass Filled Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

550V

Series

ESQ

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
US
.100" PC/104™ Elevated Socket Strip

Pitch: .100" (2.54 mm)

Contact System: Tiger Buy™

Orientation: Vertical

Termination: Through-hole

Application: Single, double and triple row up to 108 pins

Special Features: Standard and low insertion force contacts with .025" (0.635 mm) square tails for PC/104™ applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy