Samtec BSH Series Straight Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder

Subtotal (1 unit)*

€6.52

(exc. VAT)

€8.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.52

*price indicative

RS Stock No.:
159-4543
Mfr. Part No.:
BSH-030-01-F-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

60

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

12A

Pitch

500μm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

275V

Series

BSH

Minimum Operating Temperature

-55°C

Row Pitch

5.73mm

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
US
0.50 mm Basic Blade & Beam Socket Strip

Six standard positions, up to 300 I/O pins

Extended Life Product™ (E.L.P.™)

Stack height of 5.0 mm (.197")

Standard alignment pin feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy