HARWIN M20 Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 161-3693
- Mfr. Part No.:
- M20-7830542
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 25 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.47
(exc. VAT)
€9.19
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.494 | €7.47 | - |
| 25 - 45 | €1.202 | €6.01 | 19% |
| 50 - 95 | €1.144 | €5.72 | 23% |
| 100 - 245 | €1.084 | €5.42 | 27% |
| 250 + | €1.04 | €5.20 | 30% |
*price indicative
- RS Stock No.:
- 161-3693
- Mfr. Part No.:
- M20-7830542
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Nylon | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | M20 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin over Nickel, Gold | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Nylon | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series M20 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin over Nickel, Gold | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Double Row, 3mm solder PC Tails - 10 contacts (5+5).
Gold finish on contact area, Tin finish on termination.
8.5mm connector height.
Related links
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
