TE Connectivity MULTILOCK 040 II Series Right Angle Through Hole PCB Socket, 36-Contact, 2 Row, 2.5 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 35 units)*

€161.81

(exc. VAT)

€199.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
35 - 35€4.623€161.81
70 - 70€4.368€152.88
105 - 245€4.114€143.99
280 - 490€3.791€132.69
525 +€3.467€121.35

*price indicative

RS Stock No.:
161-4966
Mfr. Part No.:
179059-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

36

Number of Rows

2

Sub Type

Wire-to-Board

Pitch

2.5mm

Housing Material

TPE

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Wire-to-Board

Voltage

12V

Series

MULTILOCK 040 II

Row Pitch

5.2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Brass

Standards/Approvals

No

COO (Country of Origin):
JP

TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors


TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a Compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly Durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.

Features and benefits:


• Compact design

• Very Durable

• High density 2.5mm pitch

• Contacts protected from any rocking action

• Integral double locking system

Applications:


TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:

• Powertrain systems

• Safety and security systems

• Convince systems (AC, Radios, heated seats)

• Driver information

• Body & chassis systems

TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.

Snap in, crimp contacts for cable receptacles

Board mounting options are pre-loaded with male contacts

For wire to board connections utilise a cable and a board receptacle

Cable cap accepts female contacts, cable plug accepts male contacts

Cable cap mates cable plug to allow wire to wire connections

High density wiring connectors with 2.5mm contact centres

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy