Samtec TEMS Series Straight PCB PCB Socket, 50-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 162-0975
- Mfr. Part No.:
- TEMS-125-02-03.0-G-D-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 2000 units)*
€13,270.00
(exc. VAT)
€16,322.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €6.635 | €13,270.00 |
*price indicative
- RS Stock No.:
- 162-0975
- Mfr. Part No.:
- TEMS-125-02-03.0-G-D-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 800μm | |
| Current | 2.6A | |
| Termination Type | Surface Mount | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 6mm | |
| Voltage | 330V | |
| Series | TEMS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 800μm | ||
Current 2.6A | ||
Termination Type Surface Mount | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 6mm | ||
Voltage 330V | ||
Series TEMS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
0.80 mm Tiger Eye™ Micro Terminal Strip, Slim
Application: Mating with rugged Tiger Eye™ contact sockets
Contact System: 0.31 mm (.012") diameter post
Orientation: Vertical
Pitch: 0.80 mm (.0315")
Special Features: Locking Clip and Weld Tab options available for most rugged requirements
Termination: Surface mount
Related links
- Samtec TEMS Series Straight PCB PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- Samtec TEMS Series Straight Through Hole PCB Header 0.8 mm Pitch Shrouded
- Samtec SEM Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec SEMS Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec SEMS Series Straight Surface PCB Socket 3 Row, 0.8 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
