Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket, 12-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 reel of 700 units)*

€653.80

(exc. VAT)

€804.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
700 +€0.934€653.80

*price indicative

RS Stock No.:
162-1998
Mfr. Part No.:
20021321-00012C4LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

12

Product Type

PCB Socket

Sub Type

Receptacle

Number of Rows

2

Pitch

1.27mm

Current

12A

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

6.9mm

Voltage

125V

Series

Minitek

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
CN

MINITEK receptacle SMT


A range of Board to Board MINITEK SMT Receptacles suitable for wave solder applications. The material of the MINITEK SMT Receptacle is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK SMT Receptacle can withstand 100 Mating cycles.

For mating Board to Board MINITEK SMT Shrouded Headers see stock number 714-1202 or 794-4623 (New Design) typical.

For mating Board to Board MINITEK SMT Unshrouded Headers see stock number 714-1183 or 794-4584 (New Design) typical.

The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.

Note

From January 2014 the new design of the Board to Board MINITEK SMT Receptacles will be introduced as stock of the original design are phased out. The main design changes are: Tin plating on Solder tail area, material LCP E130i (Halogen free).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy