Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket, 16-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 162-2054
- Mfr. Part No.:
- 91601-316LF
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-2054
- Mfr. Part No.:
- 91601-316LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 16 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | Dubox | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 16 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Glass Filled Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series Dubox | ||
Minimum Operating Temperature -65°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Low Profile SMT Vertical Receptacles
The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the mating areas and Matte Tin on the PCB Tails.
Manufactures Part Number Key:
89898-3xxLF: SMT, Dual Row, Dual Entry
91601-3xxLF: SMT, Single Row, Top Entry
Amphenol FCI 2.54mm Dubox Series Interconnection System
Note
For Mating Headers see stock number
Related links
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
