Wurth Elektronik 6903 Series Right Angle Surface PCB Socket, 12-Contact, 2 Row, 2.54 mm Pitch Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-4516
Mfr. Part No.:
690367281276
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

12

Sub Type

Board-to-Board

Number of Rows

2

Current

1.5A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Polybutylene Terephthalate

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

100V

Series

6903

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Material

Bronze

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
CN

WR-MM Sockets - Polarized


2.54mm staggered pitch (1.27mm pseudo pitch) SMT and PCB through hole mounting wire-to-board, board-to-board MiniModule socket connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule sockets have a low profile, compact design with a red UL94-V0 PA6T body (PBT for right angle mount, through hole mount versions) and built in polarization. The contacts of these WR-MM series MiniModule socket connectors are made from phosphor bronze with a matte tin over nickel plating.

2.54mm Wurth WR-MM Range


The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

Note

IDC MiniModule socket connectors with part numbers - 6903 6728 xx 76 are high temperature with straight SMT mounting
IDC MiniModule socket connectors with part numbers - 6903 6817 xx 72 are right angle through hole mounting.
For mating products see stock numbers 771-8161, 771-8206 and 771-8183 typically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy