TE Connectivity AMPMODU MOD IV Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 tube of 32 units)*

€213.76

(exc. VAT)

€263.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
32 +€6.68€213.76

*price indicative

RS Stock No.:
164-2635
Distrelec Article No.:
304-54-168
Mfr. Part No.:
5-147102-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

2

Pitch

2.54mm

Current

12A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

250V

Series

AMPMODU MOD IV

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Contact Material

Bronze

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

Housings


2.54mm TE Connectivity AMPMODU Mod IV Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy