Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-2711
Mfr. Part No.:
TMM-4-0-04-1
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

2

Current

12A

Pitch

2.54mm

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Wire-to-Board

Voltage

230V

Series

TMM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Material

Bronze

Standards/Approvals

RoHS

COO (Country of Origin):
CN

DIP Female Headers


These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female Headers allow Board to Board or Wire to Board connections. They may be mated with an appropriate TMM MicroMatch IDC male connector to provide a Wire to Board connection.

1.27mm IDC - Amphenol TMM Range


A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy