Amphenol Communications Solutions TMM Series Straight Surface PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 170-2712
- Mfr. Part No.:
- TMM-6-0-20-1
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 800 units)*
€815.20
(exc. VAT)
€1,002.40
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 800 + | €1.019 | €815.20 |
*price indicative
- RS Stock No.:
- 170-2712
- Mfr. Part No.:
- TMM-6-0-20-1
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Glass Reinforced Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 230V | |
| Series | TMM | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Glass Reinforced Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 230V | ||
Series TMM | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SMT Female Straight Headers
These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female SMT Headers allow Board to Board or Wire to Board connections. They may be mated with an appropriate TMM MicroMatch IDC male connector (see stock number 739-1013 typical) to provide a Wire to Board connection.
1.27mm IDC - Amphenol TMM Range
A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.
Related links
- Amphenol Communications Solutions TMM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Surface Mount PCB Socket 2-Row Solder
- Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
