HARWIN M20 Series Right Angle Through Hole PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-1013
Mfr. Part No.:
M20-7880446
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

8

Number of Rows

2

Sub Type

Socket Strip

Pitch

2.54mm

Current

12A

Termination Type

Solder

Housing Material

Nylon

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Series

M20

Minimum Operating Temperature

-40°C

Contact Material

Bronze

Contact Plating

Tin over Nickel

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Harwin M20 Series 2.54 mm PCB Sockets


M20 series PCB through hole mounting industry standard sockets with a 2.54mm pitch designed for use in board to board applications. With a high quality, compact design these M20 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M20 sockets are made from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly durable dual beam contacts offer an improved electrical connection and increase the overall connector reliability.

These M20 PCB socket connectors are available in single and double row configurations and various contact numbers

Features & Benefits


Compact design

High temperature thermoplastic housings

Highly reliable dual beam contacts

Up to 300 mating operations

Current rating of up to 2A per contact

Product Application Information


These M20 series PCB sockets are suitable for use in a wide range of applications and established as standard connectors on embedded PCs, motherboards and large electronic systems. Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing

Note

Stock number 681-6860 has a dual (top and bottom entry) configuration with 5.08mm tail spacing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy