Amphenol Communications Solutions BergStak Series Straight PCB PCB Socket, 40-Contact, 3 Row, 800 μm Pitch Solder
- RS Stock No.:
- 174-5229
- Mfr. Part No.:
- 10144517-043802LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.30
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.46 | €7.30 | - |
| 25 - 45 | €1.312 | €6.56 | 10% |
| 50 - 120 | €1.166 | €5.83 | 20% |
| 125 - 495 | €1.094 | €5.47 | 25% |
| 500 + | €1.022 | €5.11 | 29% |
*price indicative
- RS Stock No.:
- 174-5229
- Mfr. Part No.:
- 10144517-043802LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 3 | |
| Sub Type | Board-to-Board | |
| Pitch | 800μm | |
| Current | 500mA | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 11.7mm | |
| Voltage | 100V | |
| Series | BergStak | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.8mm | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 3 | ||
Sub Type Board-to-Board | ||
Pitch 800μm | ||
Current 500mA | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 11.7mm | ||
Voltage 100V | ||
Series BergStak | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.8mm | ||
Contact Gender Female | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Amphenol's BergStak Lite 0.8mm is a comprehensive, versatile and flexible solution designed for high speed and high density, parallel board-to-board connector system with 16 PCB stack heights in 4 sizes up to 100 positions. This is an economical version that uses Gold Flash plating that can meet up to 50 mating cycles. The stack height flexibility of BergStak Lite 0.8mm supports evolving designs and emerging mechanical requirements with a common mating interface.
40 Positions, Dual Row, BTB Vertical Receptacle
Housing and terminal profile guarantees support up to 12Gb/s
0.80mm double-row contact pitch conserves printed circuit board space
Supports high-density electrical applications
Scoop-proof housings
Prevents terminal damage during mating
Gold flash contact plating
PCB locator pegs option
Easy and accurate manual assembly
High flammability rating
Related links
- Amphenol Communications Solutions BergStak Series Straight PCB PCB Socket 3 Row, 800 μm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Amphenol Communications Solutions BergStak Series PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 400 μm Pitch Pin
- Amphenol Communications Solutions Bergstak Lite Series Straight PCB PCB Header 800 μm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface Mount PCB Header 800 μm Pitch
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Amphenol Communications Solutions BergStak Series Right Angle Surface PCB Header 800 μm Pitch
