Hirose ER8 Series Straight Surface PCB Socket, 60-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 175-0243
- Mfr. Part No.:
- ER8-60S-0.8SV-7H
- Manufacturer:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-0243
- Mfr. Part No.:
- ER8-60S-0.8SV-7H
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 800μm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 7mm | |
| Voltage | 300V | |
| Series | ER8 | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 800μm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 7mm | ||
Voltage 300V | ||
Series ER8 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
0.8mm Pitch
Variations : Stacking/Vertical
Stacking Height : 7/9/10/12mm
Number of Contacts :
10/20/30/40/50/60/70/80/100/120pos
Large mating guide for easy mating.
Alignment on plug provides easy insertion operation.
Compatible with Samtec's Edge Rate®
Signal integrity features:
Insertion Loss-to-Crosstalk-Ratio (ICR):
Differential Impedance:
The differential impedance is 85ø at 35 ps rise me. (20% to 80%)
Related links
- Hirose ER8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose ER8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose ER8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose ER8 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose ER8 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose ER8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose ER8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Hirose ER8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
