Panasonic P4S Series Surface PCB Socket, 16-Contact, 2 Row, 400 μm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-0146
Mfr. Part No.:
AXT316124
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

2

Current

12A

Pitch

400μm

Termination Type

Solder

Mount Type

Surface

Stacking Height

1.5mm

Voltage

60V

Series

P4S

Contact Material

Copper

COO (Country of Origin):
JP
FEATURES

“TOUGH CONTACT” construction for excellent vibration

resistance

Pattern wiring possible on PC board of the connector

undersurface

Models that support an ambient temperature of 125°C are

also available.

Connectors for inspection available

Shield type is also available.

APPLICATIONS

Mobile devices and industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy