Panasonic S35 Series Surface PCB Socket, 24-Contact, 2 Row, 0.35 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
179-0860
Mfr. Part No.:
AXG124144
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Number of Contacts

24

Product Type

PCB Socket

Number of Rows

2

Current

12A

Pitch

0.35mm

Termination Type

Solder

Mount Type

Surface

Stacking Height

0.6mm

Voltage

60V

Series

S35

Contact Material

Copper

COO (Country of Origin):
JP
FEATURES

Slim: width 1.7mm

Low profile construction: mated height 0.6 mm/0.8 mm

“TOUGH CONTACT” construction withstands tough

environments despite being slim and low profile.

For 0.6mm mated height, thanks to our proprietary “Fine

fitting” construction, high removability with a nice click feel

is maintained while being low profile.

APPLICATIONS

Wearable devices, smartphones and hearable devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy