Panasonic P5KS Series Surface PCB Socket, 50-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 179-0880
- Mfr. Part No.:
- AXK5S50247YG
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0880
- Mfr. Part No.:
- AXK5S50247YG
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | P5KS | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 500 μm | |
| Termination Type | Solder | |
| Contact Material | Copper | |
| Current | 16 A | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series P5KS | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 500 μm | ||
Termination Type Solder | ||
Contact Material Copper | ||
Current 16 A | ||
Voltage 60 V | ||
- COO (Country of Origin):
- JP
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
Related links
- Panasonic P5KS Series Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Panasonic P5KS Series Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Panasonic P5KS Series Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Panasonic P5KS Series Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Panasonic P5KS Series Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Panasonic P5KS Series Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Panasonic P5KS Series Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Panasonic P5KS Series Surface PCB Socket 2 Row, 500 μm Pitch Solder
