Panasonic S35 Series Surface PCB Socket, 40-Contact, 2 Row, 0.35 mm Pitch Solder
- RS Stock No.:
- 179-0916
- Mfr. Part No.:
- AXG140144
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0916
- Mfr. Part No.:
- AXG140144
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 0.35mm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Stacking Height | 0.6mm | |
| Voltage | 60V | |
| Series | S35 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 0.35mm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Stacking Height 0.6mm | ||
Voltage 60V | ||
Series S35 | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
FEATURES
Slim: width 1.7mm
Low profile construction: mated height 0.6 mm/0.8 mm
TOUGH CONTACT construction withstands tough
environments despite being slim and low profile.
For 0.6mm mated height, thanks to our proprietary Fine
fitting construction, high removability with a nice click feel
is maintained while being low profile.
APPLICATIONS
Wearable devices, smartphones and hearable devices
Related links
- Panasonic S35 Series Surface PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface PCB Socket 2 Row, 0.35 mm Pitch
- Panasonic S35 Series Surface PCB Socket 2 Row, 0.35 mm Pitch
