Samtec BSH Series Right Angle Surface PCB Socket, 120-Contact, 2 Row, 500 μm Pitch Solder

Subtotal (1 tray of 75 units)*

€427.13

(exc. VAT)

€525.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
75 +€5.695€427.13

*price indicative

RS Stock No.:
179-8790
Mfr. Part No.:
BSH-060-01-L-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

120

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

500μm

Current

12A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

5mm

Voltage

175V

Series

BSH

Minimum Operating Temperature

-55°C

Row Pitch

5.73mm

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
CR
Six standard positions, up to 300 I/O pins

Extended Life Product™ (E.L.P.™)

Stack height of 5.0 mm (.197")

Available in cost saving gold plating

Standard alignment pin feature

Optional tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy