Samtec SSW Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.17

(exc. VAT)

€6.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.517€5.17
50 - 90€0.463€4.63
100 - 190€0.419€4.19
200 - 490€0.381€3.81
500 +€0.351€3.51

*price indicative

RS Stock No.:
180-0408
Mfr. Part No.:
SSW-103-01-T-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

3

Product Type

PCB Socket

Number of Rows

1

Sub Type

Socket Strip

Current

4.7A

Pitch

2.54mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Bronze

Standards/Approvals

No

This solder tail socket strip features high retention, cost-effective Tiger Buy™ contacts with surface mount or through-hole tails in single, double and triple row options. Straight or right-angle pins are available for standard insertion force or low insertion force to mate with .025” square post terminals.

Application: Single, double and triple row up to 150 pins

Contact System: Tiger Buy™

Orientation: Vertical, right-angle

Pitch: .100" (2.54 mm)

Special Features: Standard and low insertion force contacts with standard solder tails

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy