Samtec CES Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 pack of 5 units)*

€7.70

(exc. VAT)

€9.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.54€7.70

*price indicative

RS Stock No.:
180-0496
Mfr. Part No.:
CES-104-01-G-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Product Type

PCB Socket

Number of Rows

1

Sub Type

Socket Strip

Pitch

2.54mm

Current

5.5A

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

400V

Series

CES

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Pitch: .100" (2.54 mm)

Contact System: Dual Leaf

Orientation: Vertical, right-angle

Termination: Through-hole

Application: Single and double row up to 100 pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy