Samtec SLW Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 25 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.61

(exc. VAT)

€13.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.122€10.61-
25 - 45€1.868€9.3411%
50 - 95€1.668€8.3421%
100 - 245€1.504€7.5229%
250 +€1.374€6.8735%

*price indicative

RS Stock No.:
180-0827
Mfr. Part No.:
SLW-108-01-T-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

2

Sub Type

Low Profile Socket Strip

Current

5.2A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

10mm

Voltage

406V

Series

SLW

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Material

Bronze

Standards/Approvals

No

Orientation: Vertical

Pitch: .100" (2.54 mm)

Application: Single and double row up to 100 pins

Contact System: Tiger Buy™

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy