Samtec SSQ Series Straight Through Hole PCB Socket, 2-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.67

(exc. VAT)

€6.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 40€0.567€5.67-
50 - 90€0.507€5.0710%
100 - 190€0.456€4.5619%
200 - 490€0.417€4.1726%
500 +€0.383€3.8332%

*price indicative

RS Stock No.:
180-0870
Mfr. Part No.:
SSQ-102-01-T-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

2

Product Type

PCB Socket

Number of Rows

1

Sub Type

Socket Strip

Pitch

2.54mm

Current

6.3A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSQ

Minimum Operating Temperature

-55°C

Contact Plating

Tin

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Application: Single, double and triple row up to 150 pins

Contact System: Tiger Buy™

Orientation: Vertical, right-angle

Pitch: .100" (2.54 mm)

Special Features: Standard and low insertion force contacts with .025" (0.635 mm) square tails for self-nesting applications

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy