Samtec SSQ Series Straight Through Hole PCB Socket, 26-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€4.22

(exc. VAT)

€5.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.22

*price indicative

RS Stock No.:
180-0911
Mfr. Part No.:
SSQ-113-03-G-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

26

Sub Type

Socket Strip

Number of Rows

2

Current

6.3A

Pitch

2.54mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSQ

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Gender

Female

Contact Material

Bronze

Standards/Approvals

No

Application: Single, double and triple row up to 150 pins

Contact System: Tiger Buy™

Orientation: Vertical, right-angle

Pitch: .100" (2.54 mm)

Special Features: Standard and low insertion force contacts with .025" (0.635 mm) square tails for self-nesting applications

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy