Samtec BCS Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 tube of 27 units)*

€114.91

(exc. VAT)

€141.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
27 +€4.256€114.91

*price indicative

RS Stock No.:
180-1509
Mfr. Part No.:
BCS-108-L-D-HE
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

2

Sub Type

Pass-Through Socket Strip

Pitch

2.54mm

Current

4.6A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

450V

Series

BCS

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Bronze

Standards/Approvals

No

Pitch: .100" (2.54 mm)

Contact System: Tiger Claw™

Orientation: Vertical, horizontal

Termination: Through-hole

Application: Single and double row up to 100 pins

Special Features: Top and bottom entry pass-through options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy