Samtec BCS Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 tube of 28 units)*

€116.82

(exc. VAT)

€143.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
28 +€4.172€116.82

*price indicative

RS Stock No.:
180-1529
Mfr. Part No.:
BCS-108-L-D-PE-BE
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

2

Sub Type

Pass-Through Socket Strip

Current

4.6A

Pitch

2.54mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

475V

Series

BCS

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
US
Pitch: .100" (2.54 mm)

Contact System: Tiger Claw™

Orientation: Vertical, horizontal

Termination: Through-hole

Application: Single and double row up to 100 pins

Special Features: Top and bottom entry pass-through options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy