Samtec IPBS Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 4.19 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.22

(exc. VAT)

€2.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€2.22
25 - 99€1.87
100 - 249€1.74
250 - 499€1.48
500 +€1.40

*price indicative

RS Stock No.:
180-1684
Mfr. Part No.:
IPBS-105-01-T-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Number of Rows

2

Sub Type

Isolated Power Socket Strip

Pitch

4.19mm

Current

10.3A, 6A, 7.1A, 7.6A, 8.4A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

565V

Series

IPBS

Row Pitch

4.19mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Bronze

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
US
.165" (4.19 mm) pitch

Current rating to 5.3 A @ 75°C

Individually shrouded contacts

Optional polarized Guide Posts

Single or double row

Vertical through-hole and surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy