Samtec SFM Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 unit)*

€4.55

(exc. VAT)

€5.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.55

*price indicative

RS Stock No.:
180-1724
Mfr. Part No.:
SFM-110-01-S-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Sub Type

High Reliability Socket Strip

Current

3.2A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Stacking Height

12mm

Connector System

Cable, Board-to-Board

Voltage

250V

Series

SFM

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Contact Plating

Gold

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Standards/Approvals

No

Pitch: .050" (1.27 mm)

Contact System: Tiger Eye™

Orientation: Vertical, horizontal

Termination: Through-hole, surface mount

Application: Polarized single and double row multi-finger BeCu contact system to 100 pins

Special Features: Screw down and solder nail options available for most rugged requirements

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy