Samtec FLE Series Straight Surface PCB Socket, 26-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 unit)*

€3.34

(exc. VAT)

€4.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.34

*price indicative

RS Stock No.:
180-1745
Mfr. Part No.:
FLE-113-01-G-DV-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

26

Sub Type

Cost-Effective Single Beam Socket Strip

Number of Rows

2

Pitch

1.27mm

Current

2.9A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

FLE

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Bronze

Standards/Approvals

RoHS

Ideal for pass-through applications

Low cost Tiger Beam™ contact

Optional tape and reel packaging

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy