Samtec ERF8 Series Straight Surface PCB Socket, 100-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 180-2491
- Mfr. Part No.:
- ERF8-050-05.0-S-DV-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 375 units)*
€2,700.75
(exc. VAT)
€3,321.75
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 375 + | €7.202 | €2,700.75 |
*price indicative
- RS Stock No.:
- 180-2491
- Mfr. Part No.:
- ERF8-050-05.0-S-DV-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 100 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Rugged High-Speed Socket Strip | |
| Pitch | 800μm | |
| Current | 2.2A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 18mm | |
| Voltage | 318V | |
| Series | ERF8 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 100 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Rugged High-Speed Socket Strip | ||
Pitch 800μm | ||
Current 2.2A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 18mm | ||
Voltage 318V | ||
Series ERF8 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.5mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Samtec ERF8 Series PCB Socket, 100 Contacts, Surface Mount - ERF8-050-05.0-S-DV-K-TR
This Samtec ERF8 PCB socket is designed for high-speed applications, featuring a stacking height of 7 to 18mm. It supports a current rating of 2.2 A per pin and is suitable for voltages up to 225 VAC and 318 VDC. The socket is plated with 10 μ" of gold, enhancing its durability and conductivity.
Features & Benefits
• 0.8mm pitch ensures reliable connections
• Current rating of 2.2 A per pin
• Designed for voltages up to 225 V
• Beryllium copper contacts for improved conductivity and durability
• Robust design suitable for high-stress environments
• Flexible stacking height from 7mm to 18mm
Applications
• Automation systems requiring compact connectors
• Electronic equipment in the electrical industry
• High-speed data communication devices
• Various board and cable assemblies
Will it operate in extreme temperatures?
Yes, it has an operating temperature range from -55°C to +125°C.
Is it RoHS compliant?
Yes, it meets RoHS compliance standards.
Related links
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
