Samtec ASP Series Straight Through Hole PCB Socket, 400-Contact, 10 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.96

(exc. VAT)

€40.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€32.96
10 - 49€29.76
50 - 99€24.42
100 - 249€23.59
250 +€22.99

*price indicative

RS Stock No.:
180-2759
Mfr. Part No.:
ASP-134602-01
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

400

Product Type

PCB Socket

Sub Type

Contact Header

Number of Rows

10

Pitch

1.27mm

Current

2.7A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

10mm

Voltage

339V

Series

ASP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Copper

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

The Samtec ASP-134602-01 is a ASP series 1.27mm pitch size 400 contacts in 10 row through mounting type straight PCB socket. It is made up of gold plated copper material.

Type Contact Header

Mounting Type Through Hole

Body Orientation Straight

Termination Method Solder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy