Samtec CES Series Straight Through Hole PCB Socket, 50-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-3487
- Mfr. Part No.:
- CES-150-01-T-S
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 33%
View bulk pricing optionsSubtotal (1 tube of 4 units)*
€19.76
(exc. VAT)
€24.32
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 4 - 16 | €4.94 | €19.76 | - |
| 20 - 36 | €3.298 | €13.19 | 33% |
| 40 - 76 | €3.13 | €12.52 | 36% |
| 80 - 196 | €2.855 | €11.42 | 42% |
| 200 + | €2.55 | €10.20 | 48% |
*price indicative
- RS Stock No.:
- 180-3487
- Mfr. Part No.:
- CES-150-01-T-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 5.5A | |
| Termination Type | Solder | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 400V | |
| Series | CES | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 5.5A | ||
Termination Type Solder | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 400V | ||
Series CES | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Pitch: .100" (2.54 mm)
Contact System: Dual Leaf
Orientation: Vertical, right-angle
Termination: Through-hole
Application: Single and double row up to 100 pins
Related links
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Vertical Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
