Samtec ESQT Series Straight Through Hole PCB Socket, 50-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 180-3532
- Mfr. Part No.:
- ESQT-125-02-F-D-500
- Manufacturer:
- Samtec
Subtotal (1 tube of 11 units)*
€104.84
(exc. VAT)
€128.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 11 + | €9.531 | €104.84 |
*price indicative
- RS Stock No.:
- 180-3532
- Mfr. Part No.:
- ESQT-125-02-F-D-500
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Flexible Elevated Socket Strips | |
| Current | 4.5A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | ESQT | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Flexible Elevated Socket Strips | ||
Current 4.5A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series ESQT | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
Pitch: 2.00 mm (.0787")
Contact System: Tiger Buy™
Orientation: Vertical
Termination: Through-hole
Application: FleXYZ™ design allows design flexibility in all three axes to six rows with 50 pins per row
Special Features: PC/104-Plus™ compliant
Related links
- Samtec ESQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec ESQT Series Vertical Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
