Samtec CLE Series Straight Surface PCB Socket, 280-Contact, 2 Row, 800 μm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-3641
Mfr. Part No.:
CLE-140-01-G-DV-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

280

Sub Type

Cost-Effective Single Beam Socket Strip

Number of Rows

2

Pitch

800μm

Current

2.7A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

CLE

Row Pitch

1.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Standards/Approvals

RoHS

Available up to 180 positions

Available with cost saving gold plating

Cost effective Tiger Beam™ contact system

Ideal for pass-through applications

Optional tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy