Samtec SLM Series Straight Through Hole PCB Socket, 12-Contact, 1 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 180-4569
- Mfr. Part No.:
- SLM-112-01-S-S
- Manufacturer:
- Samtec
Subtotal (1 tube of 37 units)*
€103.86
(exc. VAT)
€127.76
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 37 + | €2.807 | €103.86 |
*price indicative
- RS Stock No.:
- 180-4569
- Mfr. Part No.:
- SLM-112-01-S-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Sub Type | Low Profile Socket Strip | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Current | 5.2A | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SLM | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Sub Type Low Profile Socket Strip | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Current 5.2A | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SLM | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Orientation: Vertical
Pitch: .050" (1.27 mm)
Application: Single or double row design up to 100 pins
Contact System: Tiger Buy™
Termination: Through-hole
Related links
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SLM Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
