Samtec SFMC Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 tube of 44 units)*

€245.83

(exc. VAT)

€302.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
44 +€5.587€245.83

*price indicative

RS Stock No.:
180-4632
Mfr. Part No.:
SFMC-110-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Sub Type

High Reliability Flexible Pin Count Socket Strip

Number of Rows

2

Pitch

1.27mm

Current

2.9A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

310V

Series

SFMC

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Bronze

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
US
Pitch: .050" (1.27 mm)

Contact System: Tiger Eye™

Orientation: Vertical

Termination: Through-hole, surface mount

Application: Polarized double row multi-finger Phosphor Bronze contact system to 100 pins

Special Features: Lower cost plating option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy