Samtec ERI8 Series Right Angle Surface PCB Socket, 62-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 180-4711
- Mfr. Part No.:
- ERI8-031-S-D-RA
- Manufacturer:
- Samtec
Subtotal (1 tray of 50 units)*
€488.25
(exc. VAT)
€600.55
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | €9.765 | €488.25 |
*price indicative
- RS Stock No.:
- 180-4711
- Mfr. Part No.:
- ERI8-031-S-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 62 | |
| Product Type | PCB Socket | |
| Sub Type | High Speed Right-Angle Edge Rate Receptacle | |
| Number of Rows | 2 | |
| Current | 1.7A | |
| Pitch | 800μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Voltage | 320V | |
| Series | ERI8 | |
| Row Pitch | 10.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 62 | ||
Product Type PCB Socket | ||
Sub Type High Speed Right-Angle Edge Rate Receptacle | ||
Number of Rows 2 | ||
Current 1.7A | ||
Pitch 800μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Voltage 320V | ||
Series ERI8 | ||
Row Pitch 10.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Rugged Edge Rate® contact system
Low profile right-angle design
Standard alignment pins and surface mount tails
Selective gold plated contacts
Available in 19 and 31 positions
Optional tape and reel packaging
Related links
- Samtec ERI8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERI8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec TFM Series Right Angle Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec FTSH Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
