Samtec HPF Series Straight Through Hole PCB Socket, 2-Contact, 1 Row, 5.08 mm Pitch Solder
- RS Stock No.:
- 180-4921
- Mfr. Part No.:
- HPF-02-01-T-S
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.21
(exc. VAT)
€13.79
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.242 | €11.21 | - |
| 25 - 45 | €1.998 | €9.99 | 10% |
| 50 - 95 | €1.842 | €9.21 | 17% |
| 100 - 245 | €1.702 | €8.51 | 24% |
| 250 + | €1.586 | €7.93 | 29% |
*price indicative
- RS Stock No.:
- 180-4921
- Mfr. Part No.:
- HPF-02-01-T-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Power Socket | |
| Pitch | 5.08mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1.2kV | |
| Series | HPF | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Power Socket | ||
Pitch 5.08mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1.2kV | ||
Series HPF | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Pitch: .200" (5.08 mm)
Contact System: Power Eye
Orientation: Vertical
Termination: Through-hole, surface mount
Related links
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec HPF Series Straight Surface PCB Socket 1 Row, 5.08 mm Pitch Solder
